Filter Your Search
1 - 3 of 3 results
|
MAX4622EPE+
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | unknown | ||||||||
|
MAX4622EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4622EPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |