Filter Your Search
1 - 2 of 2 results
|
MAX4636ETB+G104
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | 10 | unknown | ||||
|
MAX4636ETB+G104
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVSON, | 10 | compliant | 8542.39.00.01 |