Filter Your Search
1 - 3 of 3 results
|
MAX4638ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4638ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2000-07-15 | Analog Devices | ||||||||
|
MAX4638ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 |