Parametric results for: MAX4655ETA+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4655eta
Select parts from the table below to compare.
Compare
Compare
MAX4655ETA
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 200 ns 100 ns SPST CMOS -20 V -4.5 V NC 1 1 77 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 8 not_compliant EAR99 8542.39.00.01
MAX4655ETA+T
Maxim Integrated Products
Check for Price Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX4655ETA+T
Analog Devices Inc
Check for Price Yes Active SPST e3 1 260 30 Matte Tin (Sn) 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2001-04-07
MAX4655ETA+
Analog Devices Inc
Check for Price Yes Active SPST e3 1 260 30 Matte Tin (Sn) 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2001-04-07
MAX4655ETA+
Maxim Integrated Products
Check for Price Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX4655ETA
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 10 Ω 200 ns 100 ns SPST CMOS -20 V -4.5 V 1 1 77 dB 20 V 4.5 V INDUSTRIAL S-PDSO-N8 e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 8 unknown