Parametric results for: MAX4662CWE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4662cwet
Select parts from the table below to compare.
Compare
Compare
MAX4662CWE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 2 Ω 100 mΩ 275 ns 175 ns SPST CMOS -20 V -4.5 V NC 1 4 56 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 not_compliant 8542.39.00.01
MAX4662CWE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 2 Ω 100 mΩ 275 ns 175 ns SPST CMOS -20 V -4.5 V NC 1 4 56 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01 EAR99
MAX4662CWE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 2 Ω 100 mΩ 275 ns 175 ns SPST CMOS -20 V -4.5 V NC 1 4 56 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1999-07-01