Filter Your Search
1 - 4 of 4 results
|
MAX4670ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 9 Ω | 1 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 1 | 65 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
MAX4670ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 9 Ω | 1 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 1 | 65 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | EAR99 | ||
|
MAX4670ETJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 9 Ω | 1 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 1 | 65 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
MAX4670ETJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 9 Ω | 1 Ω | 400 ns | 200 ns | SPDT | CMOS | 1 | 1 | 65 dB | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | EAR99 |