Filter Your Search
1 - 6 of 6 results
![]() |
MAX4675EUT+T
Maxim Integrated Products
|
$1.3812 | Yes | Yes | Transferred | 5 V | YES | -5 V | 3 Ω | 700 mΩ | 300 ns | 110 ns | SPST | CMOS | -5.5 V | -2.7 V | NO | 1 | 1 | 75 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4675EUT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 3 Ω | 375 ns | 125 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 1 | 75 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX4675EUT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 3 Ω | 375 ns | 125 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 1 | 75 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX4675EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 3 Ω | 375 ns | 125 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 1 | 75 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-09-27 | ||||||||||||||
![]() |
MAX4675EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 3 Ω | 700 mΩ | 300 ns | 110 ns | SPST | CMOS | -5.5 V | -2.7 V | NO | 1 | 1 | 75 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4675EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 3 Ω | 700 mΩ | 300 ns | 110 ns | SPST | CMOS | -5.5 V | -2.7 V | NO | 1 | 1 | 75 dB | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-09-27 | Analog Devices |