Filter Your Search
1 - 7 of 7 results
|
MAX4712EUE+
Maxim Integrated Products
|
$9.4779 | Yes | Yes | Transferred | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4712EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4712EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 25 Ω | 1 Ω | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4712EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2001-02-16 | Analog Devices | ||||||||
|
MAX4712EUE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 2001-02-16 | Analog Devices | |||||
|
MAX4712EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4712EUE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | 1 | 4 | 59 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |