Filter Your Search
1 - 5 of 5 results
|
MAX4734ETC+T
Maxim Integrated Products
|
$2.2039 | Yes | Yes | Transferred | 1.8 V | YES | 2 Ω | 30 ns | 25 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 56 dB | 3.6 V | 1.6 V | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4734ETC+
Maxim Integrated Products
|
$2.4156 | Yes | Yes | Transferred | 1.8 V | YES | 2 Ω | 30 ns | 25 ns | 150 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 56 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4734ETC
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 1.8 V | YES | 2 Ω | 30 ns | 25 ns | 150 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 56 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 12 | PLASTIC/EPOXY | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC12,.12SQ,20 | 12 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4734ETC+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2 Ω | 30 ns | 25 ns | 150 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 56 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | 12 | compliant | 12-LFCSP-3X3X0.75 | 2002-05-10 | Analog Devices | |||||
|
MAX4734ETC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2 Ω | 30 ns | 25 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 56 dB | 3.6 V | 1.6 V | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | 12 | compliant | 12-LFCSP-3X3X0.75 | 2002-05-10 | Analog Devices |