Filter Your Search
1 - 4 of 4 results
|
MAX4743EKA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 35 ns | 25 ns | SPST | CMOS | NO/NC | 1 | 2 | 50 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4743EKA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 35 ns | 25 ns | SPST | CMOS | NO/NC | 1 | 2 | 50 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2001-07-01 | |||||||||
|
MAX4743EKA+T
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.8 V | YES | 2.5 Ω | 35 ns | 25 ns | SPST | CMOS | 1 | 2 | 50 dB | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 8 PIN | 8 | unknown | ||||||||||||
|
MAX4743EKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 800 mΩ | 50 mΩ | 24 ns | 16 ns | SPST | CMOS | NO/NC | 1 | 2 | 55 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 |