Filter Your Search
1 - 4 of 4 results
|
MAX4751EUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 50 mΩ | 35 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4751EUD-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 2.5 Ω | 50 mΩ | 35 ns | 25 ns | SPST | CMOS | 1 | 4 | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, TSSOP-14 | 14 | unknown | ||||||||||||
|
MAX4751EUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 50 mΩ | 35 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2002-05-22 | Analog Devices | ||||||||
|
MAX4751EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 2.5 Ω | 50 mΩ | 35 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 |