Filter Your Search
1 - 1 of 1 results
|
MAX4760AETX+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3 V | YES | 3.5 Ω | 200 mΩ | 800 ns | 800 ns | DPDT | CMOS | 2 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.39.00.01 |