Filter Your Search
1 - 3 of 3 results
|
MAX4762EBC+T
Maxim Integrated Products
|
$2.1112 | Yes | Yes | Transferred | 3 V | YES | 850 mΩ | 50 mΩ | 80 ns | 70 ns | SPDT | BICMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 4 X 3 MM, UCSP-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4762EBC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 850 mΩ | 50 mΩ | 80 ns | 70 ns | SPDT | BICMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | ANALOG DEVICES INC | 12-WLCSP-N/A | 4 X 3 MM, UCSP-12 | 12 | compliant | 12-WLCSP-N/A | 2004-02-05 | Analog Devices | |||||||||
|
MAX4762EBC-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 850 mΩ | 50 mΩ | 80 ns | 70 ns | SPDT | BICMOS | NO/NC | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 4 X 3 MM, UCSP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 |