Filter Your Search
1 - 2 of 2 results
|
MAX4791EUK/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | NO | 1 | 160 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2002-11-22 | Analog Devices | ||||||||
|
MAX4791EUK/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | NO | 1 | 160 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |