Filter Your Search
1 - 6 of 6 results
|
MAX4800CXZ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | LFBGA, BGA26,8X9,25 | 26 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4800CXZ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | 3 | 70 °C | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, CSBGA-26 | 26 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4800CXZ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | LFBGA, BGA26,8X9,25 | 26 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4800CXZ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 33 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | 3 | 70 °C | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | CSBGA-26 | 26 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4800CXZ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | 26-CSP_BGA-6X5.35X1.2 | 26 | 26-CSP_BGA-6X5.35X1.2 | 2006-11-14 | Analog Devices | ||||||||
|
MAX4800CXZ+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SPST | BCDMOS | NO | 1 | 1 | 77 dB | 13.2 V | 2.7 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 26 | PLASTIC/EPOXY | LFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 6 mm | 1.32 mm | 5.35 mm | 26-CSP_BGA-6X5.35X1.2 | 26 | 26-CSP_BGA-6X5.35X1.2 | 2006-11-14 | Analog Devices |