Filter Your Search
1 - 3 of 3 results
|
MAX487CSA+T
Analog Devices Inc
|
$2.8148 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 250 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 2 µs | 400 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2000-01-13 | Analog Devices | ||||||||
|
MAX487CSA+T
Maxim Integrated Products
|
$3.6731 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 250 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 2 µs | 400 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX487CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 250 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 2 µs | 400 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 |