Filter Your Search
1 - 2 of 2 results
|
MAX4946ELA+T
Maxim Integrated Products
|
$3.6640 | Yes | Yes | Obsolete | 3 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | VSON, | 8 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX4946ELA+
Maxim Integrated Products
|
$3.6640 | Yes | Yes | Obsolete | 3 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 |