Filter Your Search
1 - 1 of 1 results
![]() |
MAX4991EVB+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 600 mΩ | 3 mΩ | 2 µs | SPDT | BICMOS | 1 | 2 | 90 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC10,.06X.07,16 | 10 | compliant | 8542.39.00.01 |