Filter Your Search
1 - 2 of 2 results
|
MAX49925ATB/VY+
Analog Devices Inc
|
$3.3645 | Yes | Active | 200 µV | 1.5 V/us | 6 µA | 7 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 300 nA | YES | NO | NO | NO | NO | NO | 6 V | NO | S-PDSO-N10 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 10-LFCSP_SS-3X3X0.75 | TDFN-10 | 10 | 10-LFCSP_SS-3X3X0.75 | compliant | 2023-02-08 | Analog Devices | |||
|
MAX49925ATB/VY+T
Analog Devices Inc
|
Check for Price | Yes | Active | 200 µV | 1.5 V/us | 6 µA | 7 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 300 nA | YES | NO | NO | NO | NO | NO | 6 V | NO | S-PDSO-N10 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 10-LFCSP_SS-3X3X0.75 | TDFN-10 | 10 | 10-LFCSP_SS-3X3X0.75 | compliant | 2023-02-08 | Analog Devices |