Filter Your Search
1 - 4 of 4 results
|
MAX4993EVB+T
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 600 mΩ | BICMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | ANALOG DEVICES INC | 10-LFCSP-1.4X1.8X0.5 | 10 | 10-LFCSP-1.4X1.8X0.5 | compliant | 2008-05-23 | Analog Devices | |||||||||||||||||
|
MAX4993EVB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 600 mΩ | BICMOS | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NICKEL GOLD PALLADIUM | NO LEAD | 400 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX4993EVB+
Analog Devices Inc
|
Check for Price | Yes | Active | 2.7 V | YES | 600 mΩ | 3 mΩ | 2 µs | DPDT | BICMOS | 2 | 1 | 90 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | 10-LFCSP-1.4X1.8X0.5 | 10 | 10-LFCSP-1.4X1.8X0.5 | 2008-05-23 | Analog Devices | ||||||||
|
MAX4993EVB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 600 mΩ | 3 mΩ | 2 µs | DPDT | BICMOS | 2 | 1 | 90 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 | compliant | EAR99 | 8542.39.00.01 | VQCCN, LCC10,.06X.07,16 |