Filter Your Search
1 - 1 of 1 results
|
MAX5021EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 28 V | 11 V | 250 mA | NO | SINGLE | 290 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.31.00.01 |