Filter Your Search
1 - 3 of 3 results
|
MAX5023TASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 65 V | 6.5 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.432 V | 3.168 V | BICMOS | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2002-11-19 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
MAX5023TASA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 65 V | 6.5 V | 3.3 V | 900 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.432 V | 3.168 V | BICMOS | 4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | SOIC | 8 | Fixed,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX5023TASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 65 V | 6.5 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.432 V | 3.168 V | BICMOS | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | SOIC | 8 | Fixed,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 |