Filter Your Search
1 - 3 of 3 results
|
MAX5025EUT+T
Maxim Integrated Products
|
$5.7703 | Yes | Yes | Transferred | 5 V | 11 V | 4.5 V | 600 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5025EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 11 V | 4.5 V | 600 mA | YES | BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5V TO 36V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX5025EUT+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 5 V | 11 V | 4.5 V | 600 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 6-SOT_23-N/A | SOT-23, 6 PIN | 6 | compliant | 6-SOT_23-N/A | 2001-10-23 | Analog Devices |