Filter Your Search
1 - 6 of 6 results
|
MAX5026EUT+T
Maxim Integrated Products
|
$0.9378 | Yes | Yes | Transferred | 5 V | 11 V | 3 V | 600 mA | YES | BOOST | 670 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5026EUT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 mA | YES | 670 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX5026EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 11 V | 3 V | 600 mA | YES | BOOST | 670 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2001-10-23 | Analog Devices | |||||||||
|
MAX5026EUT
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 mA | YES | 670 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX5026EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | 1 mA | YES | 670 kHz | CURRENT-MODE | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2001-10-23 | ||||||||||||||||||||
|
MAX5026EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 11 V | 3 V | 600 mA | YES | BOOST | 670 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 36V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 |