Filter Your Search
1 - 3 of 3 results
|
MAX5048AATT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5048AATT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 245 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | VSON, SOLCC6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5048AATT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | 6-LFCSP-3X3X0.75 | 6 | 6-LFCSP-3X3X0.75 | 2002-05-24 | Analog Devices |