Parametric results for: MAX5048BATT+T under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max5048battt
Select parts from the table below to compare.
Compare
Compare
MAX5048BATT+T
Analog Devices Inc
Check for Price Yes Active 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 12.6 V 4 V YES AUTOMOTIVE S-XDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 UNSPECIFIED VSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm 6-LFCSP-3X3X0.75 6 6-LFCSP-3X3X0.75 2002-05-24 Analog Devices
MAX5048BATT+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 12.6 V 4 V YES AUTOMOTIVE S-XDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 UNSPECIFIED VSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm SON 6 MAXIM INTEGRATED PRODUCTS INC VSON, SOLCC6,.11,37 compliant EAR99 8542.39.00.01
MAX5048BATT-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 12.6 V 4 V YES AUTOMOTIVE S-XDSO-N6 Not Qualified e0 1 125 °C -40 °C 245 6 UNSPECIFIED VSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm SON 6 MAXIM INTEGRATED PRODUCTS INC VSON, SOLCC6,.11,37 not_compliant EAR99 8542.39.00.01
MAX5048BATT-T
Rochester Electronics LLC
Check for Price No No Active 12 V 7.6 A 27 ns 27 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS YES 1 12.6 V 4 V YES AUTOMOTIVE S-XDSO-N6 COMMERCIAL e0 1 125 °C -40 °C 245 NOT SPECIFIED 6 UNSPECIFIED VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm SON 6 ROCHESTER ELECTRONICS LLC 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 unknown