Filter Your Search
1 - 3 of 3 results
|
MAX5060ATI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.75 V | 30 A | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 28-LFCSP-5X5X0.75 | 28 | 28-LFCSP-5X5X0.75 | 2005-02-16 | Analog Devices | ||||||||
|
MAX5060ATI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.75 V | 30 A | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | QFN | 28 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX5060ATI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.75 V | 30 A | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N28 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | QFN | 28 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC28,.2SQ,20 | not_compliant | EAR99 | 8542.39.00.01 |