Filter Your Search
1 - 2 of 2 results
|
MAX5085ATT+T
Maxim Integrated Products
|
$3.6239 | Yes | Yes | Transferred | 3.3 V | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 80 V | 0.02 | 0.0285 % | 0.199 % | 16 % | 1 | 3.432 V | 3.168 V | BICMOS | 4 % | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
MAX5085ATT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 80 V | 0.02 | 0.0285 % | 0.199 % | 16 % | 1 | 3.432 V | 3.168 V | BICMOS | 4 % | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | 6-LFCSP-3X3X0.75 | 6 | Adjustable,Positive,Single Output,Standard Drop | 6-LFCSP-3X3X0.75 | 2006-02-13 | Analog Devices |