Filter Your Search
1 - 6 of 6 results
|
MAX5086BATE-T
Maxim Integrated Products
|
Check for Price | No | Transferred | YES | BICMOS | FIXED/ADJUSTABLE | 0.0585 % | 0.004 % | 1 | 250 mA | 3 % | S-PQCC-N16 | Not Qualified | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | TR | NO LEAD | 800 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | 900 mV | 70 V | 0.08 | 0.08 % | 125 °C | -40 °C | 11 V | 2.5 V | 5 V | ||||||||||||||||||||||||||
|
MAX5086BATE+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | YES | ANALOG CIRCUIT | BICMOS | OPERATES FROM 6.5V TO 65V INPUT VOLTAGE | 1 | 65 V | 6.5 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | 16-LFCSP-5X5X0.75 | 16 | 16-LFCSP-5X5X0.75 | 2006-05-03 | Analog Devices | |||||||||||||||||||||||||
|
MAX5086BATE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | YES | ANALOG CIRCUIT | BICMOS | OPERATES FROM 6.5V TO 65V INPUT VOLTAGE | 1 | 65 V | 6.5 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QFN | 16 | HVQCCN, | ||||||||||||||||||||||
|
MAX5086BATE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 14 V | YES | ANALOG CIRCUIT | BICMOS | OPERATES FROM 6.5V TO 65V INPUT VOLTAGE | 1 | 65 V | 6.5 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | QFN | 16 | HVQCCN, | ||||||||||||||||||||||||
|
MAX5086BATE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | YES | ANALOG CIRCUIT | BICMOS | OPERATES FROM 6.5V TO 65V INPUT VOLTAGE | 1 | 65 V | 6.5 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QFN | 16 | HVQCCN, | ||||||||||||||||||||||
|
MAX5086BATE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | YES | ANALOG CIRCUIT | BICMOS | OPERATES FROM 6.5V TO 65V INPUT VOLTAGE | 1 | 65 V | 6.5 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | 16-LFCSP-5X5X0.75 | 16 | 16-LFCSP-5X5X0.75 | 2006-05-03 | Analog Devices |