Filter Your Search
1 - 3 of 3 results
|
MAX5167NECM+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -4 V | 7 V | 2.5 µs | 10 V | -5 V | BICMOS | 4 µs | 0.04 V/s | -6 V | SAMPLE | 11 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX5167NECM
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -4 V | 7 V | 2.5 µs | 10 V | -5 V | BICMOS | 4 µs | 0.04 V/s | -6 V | SAMPLE | 11 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | 48 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
MAX5167NECM-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -4 V | 7 V | 2.5 µs | 10 V | -5 V | BICMOS | 4 µs | 0.04 V/s | -6 V | SAMPLE | 11 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.33.00.01 |