Filter Your Search
1 - 2 of 2 results
|
MAX5916EUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5 mA | 3 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | -12 V | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX5916EUI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 10.8 V | 13.2 V | 5 mA | 3 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | -12 V | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 4.40 MM, M0-153AE, TSSOP-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 |