Filter Your Search
1 - 3 of 3 results
|
MAX5922CEUI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 48 V | 32 V | 60 V | 1.6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5922CEUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 48 V | 32 V | 60 V | 1.6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 4.40 MM, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX5922CEUI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 48 V | 32 V | 60 V | 1.6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | ANALOG DEVICES INC | 28-TSSOP_4.4-4.4_MM | 4.40 MM, TSSOP-28 | 28 | compliant | 28-TSSOP_4.4-4.4_MM | 2003-05-06 |