Filter Your Search
1 - 3 of 3 results
|
MAX6018AEUR12+T
Maxim Integrated Products
|
$2.8557 | Yes | Yes | Transferred | 1.263 V | 1.2605 V | 1.2655 V | 1.8 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6018AEUR12-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.263 V | 1.2605 V | 1.2655 V | 1.8 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6018AEUR12+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.263 V | 1.2605 V | 1.2655 V | 1.8 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2001-10-23 | Analog Devices |