Parametric results for: MAX6021BEUR+T under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6021beurt
Select parts from the table below to compare.
Compare
Compare
MAX6021BEUR+T
Maxim Integrated Products
$3.9432 Yes Yes Transferred 2.048 V 2.04 V 2.056 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 30 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
MAX6021BEUR-T
Maxim Integrated Products
Check for Price No No Obsolete 2.048 V 2.04 V 2.056 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 30 ppm/°C INDUSTRIAL 0.39 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 245 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 not_compliant EAR99 8542.39.00.01
MAX6021BEUR+T
Analog Devices Inc
Check for Price Yes Active 2.048 V 2.04 V 2.056 V 5 V 2.5 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 30 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC 3-SOT_23-N/A SOT-23, 3 PIN 3 compliant 3-SOT_23-N/A 1998-07-15 Analog Devices