Filter Your Search
1 - 4 of 4 results
|
MAX6033BAUT25+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 2.5 V | 2.495 V | 2.505 V | 5 V | 2.7 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | 0.2 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-02-20 | |||||||||
|
MAX6033BAUT25+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 5 V | 2.7 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | 0.2 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 2002-01-03 | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | Analog Devices | ||||||||||
|
MAX6033BAUT25#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 2.5 V | 2.495 V | 2.505 V | 5 V | 2.7 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6033BAUT25-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.495 V | 2.505 V | 5 V | 2.7 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 6 |