Filter Your Search
1 - 3 of 3 results
|
MAX6037BAUK21-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.048 V | 2.0418 V | 2.0542 V | 3 V | 2.5 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | unknown | |||||||
|
MAX6037BAUK21+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.048 V | 2.0418 V | 2.0542 V | 3 V | 2.5 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6037BAUK21-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.048 V | 2.0418 V | 2.0542 V | 3 V | 2.5 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 |