Filter Your Search
1 - 3 of 3 results
|
MAX6043AAUT25#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6043AAUT25-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | 0.06 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||
|
MAX6043AAUT25-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | MO-178AB, SOT-23, 6 PIN | unknown | SOIC | 6 |