Filter Your Search
1 - 4 of 4 results
|
MAX6043BAUT41#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 4.096 V | 4.0919 V | 4.1001 V | 10 V | 6.1 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MAX6043BAUT41-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.096 V | 4.0919 V | 4.1001 V | 10 V | 6.1 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | MO-178AB, SOT-23, 6 PIN | unknown | SOIC | 6 | |||||||
![]() |
MAX6043BAUT41-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.096 V | 4.0919 V | 4.1001 V | 10 V | 6.1 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||
|
MAX6043BAUT41+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 4.096 V | 4.0919 V | 4.1001 V | 10 V | 6.1 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 25 ppm/°C | 0.1 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |