Filter Your Search
1 - 3 of 3 results
|
MAX6061AEUR+T
Maxim Integrated Products
|
$5.2444 | Yes | Yes | Transferred | 1.248 V | 1.244 V | 1.252 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 20 ppm/°C | INDUSTRIAL | 0.32 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6061AEUR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.248 V | 1.244 V | 1.252 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 20 ppm/°C | INDUSTRIAL | 0.32 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6061AEUR+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.248 V | 1.244 V | 1.252 V | 5 V | 2.5 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 20 ppm/°C | INDUSTRIAL | 0.32 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | ANALOG DEVICES INC | 3-SOT_23-N/A | SOT-23, 3 PIN | 3 | compliant | 3-SOT_23-N/A | 2000-04-07 | Analog Devices |