Filter Your Search
1 - 2 of 2 results
|
MAX6070DAUT12/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.25 V | 1.2475 V | 1.2525 V | 10 mA | 5 V | 2.7 V | 5.5 V | 260 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2012-11-07 | Analog Devices | |||||||
|
MAX6070DAUT12/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1.25 V | 1.2475 V | 1.2525 V | 10 mA | 5 V | 2.7 V | 5.5 V | 260 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 2020-04-23 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 |