Filter Your Search
1 - 7 of 7 results
|
MAX607ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12 V | 5.5 V | 3 V | 135 mA | 300 µA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX607ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 12 V | 5.5 V | 3 V | 135 mA | 300 µA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX607ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5 V | 5.5 V | 3 V | 1.25 A | 300 µA | YES | BOOST | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 TO 12.5V; 12 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX607ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 5 V | 5.5 V | 3 V | 1.25 A | 300 µA | YES | BOOST | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 TO 12.5V; 12 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX607ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 12 V | 5.5 V | 3 V | 135 mA | 300 µA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1995-12-04 | Analog Devices | |||||||||
|
MAX607ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 12 V | 5.5 V | 3 V | 135 mA | 300 µA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1995-12-04 | Analog Devices | ||||||
|
MAX607ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5 V | 5.5 V | 3 V | 1.25 A | YES | BOOST | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3 TO 12.5V; 12 VOLT OUTPUT ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |