Filter Your Search
1 - 4 of 4 results
|
MAX6175BASA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 15 V | 7 V | 40 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6175BASA/V+TCJX
Maxim Integrated Products
|
Check for Price | Transferred | THREE TERMINAL VOLTAGE REFERENCE | MAXIM INTEGRATED PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX6175BASA/V+TCJX
Analog Devices Inc
|
Check for Price | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | ANALOG DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX6175BASA/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.995 V | 5.005 V | 15 V | 7 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2004-07-29 | Analog Devices |