Filter Your Search
1 - 10 of 11 results
|
MAX628CSA+
Analog Devices Inc
|
$1.7063 | Yes | Active | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MS-012AA, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2001-05-10 | Analog Devices | |||||
|
MAX628CSA+
Maxim Integrated Products
|
$3.7215 | Yes | Yes | Transferred | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX628CPA+
Maxim Integrated Products
|
$8.2688 | Yes | Yes | Transferred | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX628CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX628CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2001-05-10 | Analog Devices | ||||||||
|
MAX628CPA-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | CMOS | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX628CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX628CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX628C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | YES | COMMERCIAL | S-XUUC-N6 | Not Qualified | e0 | 1 | 70 °C | 6 | UNSPECIFIED | DIE | DIE OR CHIP | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX628CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 8-PDIP-300_MIL | compliant | 2001-05-10 | Analog Devices |