Filter Your Search
1 - 2 of 2 results
|
MAX6310UK25D2+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 V | 5.5 V | 16 µA | +2.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6310UK25D2-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5625 V | 1 V | 5.5 V | 16 µA | +2.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 70 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 |