Filter Your Search
1 - 6 of 6 results
|
MAX6314US44D2+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5.5 V | 12 µA | +4.39V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6314US44D2-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 2.5 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.39V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-143 | SOT-143, 4 PIN | 4 | unknown | ||||||||||||
|
MAX6314US44D2+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 5.5 V | 12 µA | +4.39V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | 4-SOT_23-N/A | 4 | 4-SOT_23-N/A | 1996-06-07 | Analog Devices | |||||||||
|
MAX6314US44D2+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1 V | 5.5 V | 12 µA | +4.39V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TO-253 | RECTANGULAR | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | 4-SOT_23-N/A | 4 | 4-SOT_23-N/A | 1996-06-07 | ||||||||||||||
|
MAX6314US44D2+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 V | 5.5 V | 12 µA | +4.39V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TO-253 | RECTANGULAR | YES | MATTE TIN | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | , TO-253 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX6314US44D2-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 5.5 V | 12 µA | +4.4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 |