Filter Your Search
1 - 3 of 3 results
![]() |
MAX6315US49D3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 1 V | 5.5 V | 15 µA | +4.9V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253 | 4 | not_compliant | EAR99 | 8542.39.00.01 | 1996-06-01 | |||||
![]() |
MAX6315US49D3-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.9V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-143 | TO-253, SOT-143, 4 PIN | 4 | unknown | |||||||||
![]() |
MAX6315US49D3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 15 µA | +4.9V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | 1996-06-01 |