Parametric results for: MAX6323BUT23%2B under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6323but23
Select parts from the table below to compare.
Compare
Compare
MAX6323BUT23+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V 1.2 V 5.5 V 57 µA +2.32V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01
MAX6323BUT23+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 57 µA YES WINDOW VOLTAGE SUPERVISOR/RESET IC BICMOS AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSOP, TSOP6,.11,37 compliant EAR99 8542.39.00.01
MAX6323BUT23
Maxim Integrated Products
Check for Price No No Obsolete 57 µA YES WINDOW VOLTAGE SUPERVISOR/RESET IC BICMOS AUTOMOTIVE R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX6323BUT23-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 1.2 V 5.5 V 57 µA +2.32V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 245 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01