Filter Your Search
1 - 3 of 3 results
|
MAX6325CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.499 V | 2.501 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | 0.04 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6325CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.499 V | 2.501 V | 10 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | 0.04 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1997-04-12 | Analog Devices | ||||||||
|
MAX6325CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.499 V | 2.501 V | 8 V | 36 V | 3 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | 0.04 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |