Filter Your Search
1 - 3 of 3 results
|
MAX6329SLUT+
Maxim Integrated Products
|
$2.7943 | Yes | Yes | Obsolete | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
MAX6329SLUT+T
Maxim Integrated Products
|
$2.7943 | Yes | Yes | Obsolete | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 7 V | 1 | 3.63 V | 2.97 V | BICMOS | 3 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | ||
|
MAX6329SLUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 7 V | 1 | 3.63 V | 2.97 V | BICMOS | 3 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOT-23 | SOT-23, 6 PIN | 6 |