Filter Your Search
1 - 3 of 3 results
![]() |
MAX6341EPA+
Maxim Integrated Products
|
$11.2440 | Yes | Yes | Transferred | 4.096 V | 4.095 V | 4.097 V | 8 V | 36 V | 3.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1.5 ppm/°C | INDUSTRIAL | 0.024 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
MAX6341EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4.096 V | 4.095 V | 4.097 V | 10 V | 8 V | 36 V | 3.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1.5 ppm/°C | INDUSTRIAL | 0.024 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6341EPA+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 4.096 V | 4.095 V | 4.097 V | 10 V | 8 V | 36 V | 3.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1.5 ppm/°C | INDUSTRIAL | 0.024 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1997-04-12 | Analog Devices |